
1250360000 | |
|---|---|
DigiKey Part Number | 281-6772-2-ND - Tape & Reel (TR) 281-6772-1-ND - Cut Tape (CT) 281-6772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1250360000 |
Description | TERM BLK 2P TOP ENTRY 3.5MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1250360000 Models |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Operating Temperature -50°C ~ 240°C |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 zł | 13,47 zł |
| 10 | 9,58400 zł | 95,84 zł |
| 25 | 8,37800 zł | 209,45 zł |
| 50 | 7,62180 zł | 381,09 zł |
| 100 | 6,99310 zł | 699,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 6,37681 zł | 1 498,55 zł |
| 470 | 5,98685 zł | 2 813,82 zł |
| 705 | 5,79759 zł | 4 087,30 zł |
| 1 175 | 5,59413 zł | 6 573,10 zł |
| 1 645 | 5,47897 zł | 9 012,91 zł |
| 2 350 | 5,37121 zł | 12 622,34 zł |
| Unit Price without VAT: | 13,47000 zł |
|---|---|
| Unit Price with VAT: | 16,56810 zł |



