
1884740000 | |
|---|---|
DigiKey Part Number | 281-2154-ND |
Manufacturer | |
Manufacturer Product Number | 1884740000 |
Description | TERM BLOCK 3POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1884740000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,54000 zł | 7,54 zł |
| 10 | 5,41500 zł | 54,15 zł |
| 38 | 4,44026 zł | 168,73 zł |
| 76 | 4,03539 zł | 306,69 zł |
| 114 | 3,83053 zł | 436,68 zł |
| 266 | 3,47199 zł | 923,55 zł |
| 532 | 3,24096 zł | 1 724,19 zł |
| 1 026 | 3,06579 zł | 3 145,50 zł |
| 5 016 | 2,77678 zł | 13 928,33 zł |
| Unit Price without VAT: | 7,54000 zł |
|---|---|
| Unit Price with VAT: | 9,27420 zł |

