1853960000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 370
Unit Price: 56,12000 zł
Datasheet
Image for 1853960000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1853960000

DigiKey Part Number
1853960000-ND
Manufacturer
Manufacturer Product Number
1853960000
Description
CONN TERM BLK FEED THRU 6-14 AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 6-14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Screw
Current - IEC
57 A
Voltage - IEC
800V
Current - UL
60 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-14 AWG
Wire Gauge or Range - mm²
1.5-16mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes