
1712491687 | |
|---|---|
DigiKey Part Number | 281-1712491687-ND |
Manufacturer | |
Manufacturer Product Number | 1712491687 |
Description | LM WO 25/140 GE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Heat Shrinkable 5.51" W x 0.98" L (140.0mm x 25.0mm) Yellow Polyester |
Datasheet | Datasheet |
Category | Size 5.51" W x 0.98" L (140.0mm x 25.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.638" ~ 1.433" (16.20mm ~ 36.40mm) |
Series | Legend Blank |
Packaging Box | Color Yellow |
Part Status Active | Material Polyester |
Type Wire Marker, Heat Shrinkable | Operating Temperature -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 54,45400 zł | 544,54 zł |
| Unit Price without VAT: | 54,45400 zł |
|---|---|
| Unit Price with VAT: | 66,97842 zł |

