1538050000 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 13
Unit Price: 93,97000 zł
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 65,34200 zł
Datasheet
5 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1538050000

DigiKey Part Number
281-1538050000-ND
Manufacturer
Manufacturer Product Number
1538050000
Description
LUP 10.16/05/90 3.2SN GN BX
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Weidmüller
Wire Gauge
6-26 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Part Status
Obsolete
Color
Green
Number of Levels
1
Operating Temperature
-50°C ~ 120°C
Positions Per Level
5
Housing Material
Thermoplastic, Wemid
Pitch
0.400" (10.16mm)
Contact Material - Plating
Copper Alloy - Tin Plated
Mating Orientation
Horizontal with Board
Torque - Screw
1.2-1.5 Nm (10.6-13.3 Lb-In)
Current
58 A
Screw Thread
M4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1226230000Weidmüller131226230000-ND93,97000 złParametric Equivalent
1226320000Weidmüller01226320000-ND65,34200 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes