
1477670000 | |
|---|---|
DigiKey Part Number | 281-1477670000-ND |
Manufacturer | |
Manufacturer Product Number | 1477670000 |
Description | HOLE PLUG BRASS/NCKL SILVER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Brass, Nickel Plated Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug | |
Color | Silver | |
Material | Brass, Nickel Plated | |
Hole Diameter | - | |
Flange Diameter | - | |
Panel Thickness | 0.669" (16.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,72000 zł | 54,72 zł |
| Unit Price without VAT: | 54,72000 zł |
|---|---|
| Unit Price with VAT: | 67,30560 zł |

