Parametric Equivalent

1425420000 | |
|---|---|
DigiKey Part Number | 1425420000-ND |
Manufacturer | |
Manufacturer Product Number | 1425420000 |
Description | LMFS 5.00/14/90 3.5SN BK BX |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Last Time Buy | Features Interlocking (Side) |
Number of Levels 1 | Color Black |
Positions Per Level 14 | Operating Temperature -50°C ~ 120°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon, Wemid |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1332090000 | Weidmüller | 80 | 4381-1332090000-ND | 29,34000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 21,30600 zł | 426,12 zł |
| Unit Price without VAT: | 21,30600 zł |
|---|---|
| Unit Price with VAT: | 26,20638 zł |


