
2000060000 | |
|---|---|
DigiKey Part Number | 281-2000060000-ND |
Manufacturer | |
Manufacturer Product Number | 2000060000 |
Description | WDU 35 GE/SW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black, Yellow 2-12 AWG |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Weidmüller | Current - IEC 125 A |
Series | Voltage - IEC 1000V |
Packaging Bulk | Wire Gauge or Range - AWG 2-12 AWG |
Part Status Active | Wire Gauge or Range - mm² 2.5-16mm² |
Type Feed Through | Color Black, Yellow |
Number of Positions 2 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 16.0mm | Stripping Length 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 35,56250 zł | 1 422,50 zł |
| Unit Price without VAT: | 35,56250 zł |
|---|---|
| Unit Price with VAT: | 43,74188 zł |

