Parametric Equivalent
Parametric Equivalent

1331050000 | |
|---|---|
DigiKey Part Number | 1331050000-ND |
Manufacturer | |
Manufacturer Product Number | 1331050000 |
Description | LMFS 5.08/11/90 3.5SN OR BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Orange |
Positions Per Level 11 | Operating Temperature -50°C ~ 120°C |
Pitch 0.200" (5.08mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1330810000 | Weidmüller | 0 | 281-4016-ND | 20,75200 zł | Parametric Equivalent |
| 1425910000 | Weidmüller | 0 | 1425910000-ND | 18,82000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 18,58440 zł | 464,61 zł |
| Unit Price without VAT: | 18,58440 zł |
|---|---|
| Unit Price with VAT: | 22,85881 zł |



