
1166030005 | |
|---|---|
DigiKey Part Number | 281-7647-ND |
Manufacturer | |
Manufacturer Product Number | 1166030005 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,68000 zł | 33,68 zł |
| 10 | 28,61900 zł | 286,19 zł |
| 25 | 26,82480 zł | 670,62 zł |
| 50 | 25,54360 zł | 1 277,18 zł |
| 100 | 24,32440 zł | 2 432,44 zł |
| 250 | 22,80216 zł | 5 700,54 zł |
| 500 | 21,71464 zł | 10 857,32 zł |
| 1 000 | 20,67942 zł | 20 679,42 zł |
| Unit Price without VAT: | 33,68000 zł |
|---|---|
| Unit Price with VAT: | 41,42640 zł |











