1132310000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 2
Unit Price: 146,07000 zł
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1132310000

DigiKey Part Number
1132310000-ND
Manufacturer
Manufacturer Product Number
1132310000
Description
SSR 24VDC/0-24VDC 3 5A
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Socketable
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
10 ~ 32VDC
Voltage - Load
0 V ~ 33 V
Load Current
3.5 A
Termination Style
Plug In
Operating Temperature
-20°C ~ 60°C
Package / Case
-
Supplier Device Package
-
Approval Agency
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes