
1040060000 | |
|---|---|
DigiKey Part Number | 1040060000-ND |
Manufacturer | |
Manufacturer Product Number | 1040060000 |
Description | CABLE TIE HOLDER MULTIPLE BLACK |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Multiple Opening | |
Mounting Type | - | |
Size / Dimension | - | |
For Use With/Related Products | Cable, Wires and Cable Ties | |
Material | Polyamide | |
Color | Black | |
Base Product Number |

