Enclosure Metal, Stainless Steel Silver Cover Included 4.961" L x 3.150" W (126.00mm x 80.00mm) X 4.961" (126.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1002690000

DigiKey Part Number
1002690000-ND
Manufacturer
Manufacturer Product Number
1002690000
Description
KLIPPON STB 1 SS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Stainless Steel Silver Cover Included 4.961" L x 3.150" W (126.00mm x 80.00mm) X 4.961" (126.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
4.961" L x 3.150" W (126.00mm x 80.00mm)
Height
4.961" (126.00mm)
Area (L x W)
15.6in² (101cm²)
Design
Cover Included
Material
Color
Silver
Thickness
0.059" (1.50mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
11 417,58000 zł1 417,58 zł
51 293,58600 zł6 467,93 zł
Manufacturers Standard Package
Unit Price without VAT:1 417,58000 zł
Unit Price with VAT:1 743,62340 zł