Z0109NA0,412 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 11 899
Unit Price: 3,23000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,02081 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,04207 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,04207 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,02081 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,04207 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,04207 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 474
Unit Price: 3,55000 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,04207 zł
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,04207 zł
Datasheet

Similar


STMicroelectronics
In Stock: 9 856
Unit Price: 1,83000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 3 656
Unit Price: 4,06000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 1 940
Unit Price: 4,24000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 31
Unit Price: 3,52000 zł
Datasheet
TRIAC Logic - Sensitive Gate 800 V 1 A Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0109NA0,412

DigiKey Part Number
1740-1217-ND
Manufacturer
Manufacturer Product Number
Z0109NA0,412
Description
TRIAC SENS GATE 800V 1A TO92-3
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 1 A Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
10 mA
Manufacturer
WeEn Semiconductors
Current - Hold (Ih) (Max)
10 mA
Packaging
Bulk
Configuration
Single
Part Status
Active
Operating Temperature
125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Through Hole
Voltage - Off State
800 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Current - On State (It (RMS)) (Max)
1 A
Supplier Device Package
TO-92-3
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
12.5A, 13.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACS108-8SA-APSTMicroelectronics11 899497-ACS108-8SA-APCT-ND3,23000 złSimilar
L0103NELittelfuse Inc.0L0103NE-ND1,02081 złSimilar
L0103NEAPLittelfuse Inc.0L0103NEAP-ND1,04207 złSimilar
L0103NERPLittelfuse Inc.0L0103NERPTR-ND1,04207 złSimilar
L0107NELittelfuse Inc.0L0107NE-ND1,02081 złSimilar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
20 0000,50487 zł10 097,40 zł
Unit Price without VAT:0,50487 zł
Unit Price with VAT:0,62099 zł