113V Clamp 13.3A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ70CAJ

DigiKey Part Number
1740-SMCJ70CAJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ70CAJ
Description
TVS DIODE 70VWM 113VC SMC
Customer Reference
Detailed Description
113V Clamp 13.3A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
70V
Supplier Device Package
Voltage - Breakdown (Min)
78.5V
Base Product Number
Voltage - Clamping (Max) @ Ipp
113V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0000,45142 zł5 417,04 zł
Unit Price without VAT:0,45142 zł
Unit Price with VAT:0,55525 zł