


NXPSC066506Q | |
|---|---|
DigiKey Part Number | NXPSC066506Q-ND |
Manufacturer | |
Manufacturer Product Number | NXPSC066506Q |
Description | DIODE SIL CARB 650V 6A TO220AC |
Customer Reference | |
Detailed Description | Diode 650 V 6A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 6 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Capacitance @ Vr, F | 190pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 zł | 13,97 zł |
| 50 | 7,73320 zł | 386,66 zł |
| 100 | 7,09790 zł | 709,79 zł |
| 500 | 5,97006 zł | 2 985,03 zł |
| 1 000 | 5,92482 zł | 5 924,82 zł |
| Unit Price without VAT: | 13,97000 zł |
|---|---|
| Unit Price with VAT: | 17,18310 zł |

