TRIAC Standard 1 kV 8 A Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTA208X-1000C0/L01

DigiKey Part Number
BTA208X-1000C0/L01-ND
Manufacturer
Manufacturer Product Number
BTA208X-1000C0/L01
Description
TRIAC 1KV 8A TO220F
Customer Reference
Detailed Description
TRIAC Standard 1 kV 8 A Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
35 mA
Manufacturer
WeEn Semiconductors
Current - Hold (Ih) (Max)
50 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
1 kV
Package / Case
TO-220-3 Full Pack, Isolated Tab, Formed Leads
Current - On State (It (RMS)) (Max)
8 A
Supplier Device Package
TO-220F
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
65A, 71A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Tube
QuantityUnit PriceExt Price
15,82000 zł5,82 zł
103,69100 zł36,91 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,82000 zł
Unit Price with VAT:7,15860 zł