BT134-800,127 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 3 305
Unit Price: 10,84000 zł
Datasheet
TRIAC Standard 800 V 4 A Through Hole SOT-82-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT134-800,127

DigiKey Part Number
BT134-800,127-ND
Manufacturer
Manufacturer Product Number
BT134-800,127
Description
TRIAC 800V 4A SOT82-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
TRIAC Standard 800 V 4 A Through Hole SOT-82-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
35 mA
Manufacturer
WeEn Semiconductors
Current - Hold (Ih) (Max)
15 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
800 V
Package / Case
SOT-82
Current - On State (It (RMS)) (Max)
4 A
Supplier Device Package
SOT-82-3
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
25A, 27A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAC4DCN-1GLittelfuse Inc.3 305MAC4DCN-1GOS-ND10,84000 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tube
QuantityUnit PriceExt Price
10 0001,07058 zł10 705,80 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,07058 zł
Unit Price with VAT:1,31681 zł