
TMS-SCE-3/4-2.0-9 | |
|---|---|
DigiKey Part Number | 5831-TMS-SCE-3/4-2.0-9TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-3/4-2.0-9 |
Description | HEAT SHRINK MARKER SLEEVE, SINGL |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 2.00" W x 0.75" Dia (50.8mm x 19.1mm); Cable O.D. 0.28" ~ 0.64" (7.0mm ~ 16.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.00" W x 0.75" Dia (50.8mm x 19.1mm); Cable O.D. 0.28" ~ 0.64" (7.0mm ~ 16.3mm) | |
Color | White | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,81940 zł | 1 454,85 zł |
| 500 | 5,52660 zł | 2 763,30 zł |
| 1 000 | 5,27040 zł | 5 270,40 zł |
| Unit Price without VAT: | 5,81940 zł |
|---|---|
| Unit Price with VAT: | 7,15786 zł |



