
63038-1 | |
|---|---|
DigiKey Part Number | 5831-63038-1-ND |
Manufacturer | |
Manufacturer Product Number | 63038-1 |
Description | FASTON .250 SERIES (6.3 MM) TAB |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Thickness 0.033" (0.84mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.715" (18.16mm) |
Series | Termination Screw, Rivet, Stud |
Packaging Bag | Insulation Non-Insulated |
Part Status Active | Mounting Type Board, Chassis |
Terminal Type Flat Blade | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 0,53503 zł | 642,04 zł |
| Unit Price without VAT: | 0,53503 zł |
|---|---|
| Unit Price with VAT: | 0,65809 zł |


