
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 15,77450 zł | 630,98 zł |
| 120 | 15,51842 zł | 1 862,21 zł |
| 200 | 15,22560 zł | 3 045,12 zł |
| 400 | 14,93280 zł | 5 973,12 zł |
| 1 400 | 14,64000 zł | 20 496,00 zł |
| Unit Price without VAT: | 15,77450 zł |
|---|---|
| Unit Price with VAT: | 19,40264 zł |





