New at DigiKey
Image for 106283-0205 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106283-0205

DigiKey Part Number
5831-106283-0205-ND
Manufacturer
Manufacturer Product Number
106283-0205
Description
MOLEX QSFP-DD SM BIF PCORD 16F O
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 9/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector
MPO
2nd Connector
MPO
Cable Diameter
0.12" (3.0mm)
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
16.4' (5.0m)
Type
Singlemode
Ratings
-
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Black, Green
Insertion Loss
0.35dB
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
50dB
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1556,02000 zł556,02 zł
Unit Price without VAT:556,02000 zł
Unit Price with VAT:683,90460 zł