
1-770858-0 | |
|---|---|
DigiKey Part Number | 5831-1-770858-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-770858-0 |
Description | Pin&Socket Conn HEADER 10 POS TI |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.163" (4.14mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.175" (4.45mm) |
Series | Insulation Height 0.531" (13.50mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 1.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 7,89975 zł | 631,98 zł |
| Unit Price without VAT: | 7,89975 zł |
|---|---|
| Unit Price with VAT: | 9,71669 zł |


