
R82EC1220SH50J | |
|---|---|
DigiKey Part Number | 399-R82EC1220SH50JCT-ND - Cut Tape (CT) 399-R82EC1220SH50JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC1220SH50J |
Description | CAP FILM 2200PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 zł | 1,01 zł |
| 10 | 0,58900 zł | 5,89 zł |
| 50 | 0,42800 zł | 21,40 zł |
| 100 | 0,37810 zł | 37,81 zł |
| 500 | 0,29438 zł | 147,19 zł |
| 1 000 | 0,26852 zł | 268,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,23289 zł | 815,12 zł |
| 7 000 | 0,21796 zł | 1 525,72 zł |
| 10 500 | 0,21048 zł | 2 210,04 zł |
| 17 500 | 0,20220 zł | 3 538,50 zł |
| 24 500 | 0,19736 zł | 4 835,32 zł |
| 35 000 | 0,19270 zł | 6 744,50 zł |
| Unit Price without VAT: | 1,01000 zł |
|---|---|
| Unit Price with VAT: | 1,24230 zł |

