
HT-SCE-3/4-2.0-0-PB-CS7783 | |
|---|---|
DigiKey Part Number | 2266-HT-SCE-3/4-2.0-0-PB-CS7783-ND |
Manufacturer | |
Manufacturer Product Number | HT-SCE-3/4-2.0-0-PB-CS7783 |
Description | Wire Labels & Markers HT-SCE-3/4 |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 0.75" x 1.97" (19.0mm x 50.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.75" x 1.97" (19.0mm x 50.0mm) | |
Color | Black | |
Material | Fluoropolymer, Flame Retardant, Fluid Resistant | |
For Use With/Related Products | T312M Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 225°C |

