



5748677-2 | |
|---|---|
DigiKey Part Number | A34129-ND |
Manufacturer | |
Manufacturer Product Number | 5748677-2 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5748677-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,18000 zł | 35,18 zł |
| 10 | 29,90500 zł | 299,05 zł |
| 25 | 28,03240 zł | 700,81 zł |
| 50 | 26,69420 zł | 1 334,71 zł |
| 100 | 25,41980 zł | 2 541,98 zł |
| 250 | 23,82904 zł | 5 957,26 zł |
| 500 | 22,69250 zł | 11 346,25 zł |
| 1 000 | 21,61058 zł | 21 610,58 zł |
| Unit Price without VAT: | 35,18000 zł |
|---|---|
| Unit Price with VAT: | 43,27140 zł |













