
5747099-3 | |
|---|---|
DigiKey Part Number | A34147-ND |
Manufacturer | |
Manufacturer Product Number | 5747099-3 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5747099-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,09000 zł | 43,09 zł |
| 10 | 36,61900 zł | 366,19 zł |
| 25 | 34,32360 zł | 858,09 zł |
| 50 | 32,68480 zł | 1 634,24 zł |
| 100 | 31,12510 zł | 3 112,51 zł |
| 250 | 29,17728 zł | 7 294,32 zł |
| 500 | 27,78590 zł | 13 892,95 zł |
| 1 000 | 26,46132 zł | 26 461,32 zł |
| Unit Price without VAT: | 43,09000 zł |
|---|---|
| Unit Price with VAT: | 53,00070 zł |













