
12067A101JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2H101JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H101JTCT-ND - Cut Tape (CT) 478-KGM31BCG2H101JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12067A101JAT2A |
Description | CAP CER 100PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12067A101JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 zł | 1,54 zł |
| 10 | 0,93000 zł | 9,30 zł |
| 50 | 0,68940 zł | 34,47 zł |
| 100 | 0,61580 zł | 61,58 zł |
| 500 | 0,49114 zł | 245,57 zł |
| 1 000 | 0,45269 zł | 452,69 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,26963 zł | 1 078,52 zł |
| 8 000 | 0,25342 zł | 2 027,36 zł |
| 12 000 | 0,24530 zł | 2 943,60 zł |
| 20 000 | 0,23630 zł | 4 726,00 zł |
| 28 000 | 0,23104 zł | 6 469,12 zł |
| 40 000 | 0,22599 zł | 9 039,60 zł |
| Unit Price without VAT: | 1,54000 zł |
|---|---|
| Unit Price with VAT: | 1,89420 zł |

