Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR08X3000FTL | |
|---|---|
DigiKey Part Number | 1292-WR08X3000FTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR08X3000FTL |
Description | RES 300 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-07300RL | YAGEO | 60 065 | YAG5365CT-ND | 0,36000 zł | Parametric Equivalent |
| CRCW0805300RFKEAC | Vishay Dale | 13 823 | 541-CRCW0805300RFKEACCT-ND | 0,36000 zł | Parametric Equivalent |
| CRCW0805300RFKEBC | Vishay Dale | 0 | CRCW0805300RFKEBC-ND | 0,02477 zł | Parametric Equivalent |
| CRCW0805300RFKTA | Vishay Dale | 1 523 | 541-CRCW0805300RFKTACT-ND | 0,57000 zł | Parametric Equivalent |
| CRG0805F300R | TE Connectivity Passive Product | 0 | CRG0805F300R-ND | 0,02512 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01683 zł | 84,15 zł |
| Unit Price without VAT: | 0,01683 zł |
|---|---|
| Unit Price with VAT: | 0,02070 zł |










