
WR04X6801FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X6801FTLTR-ND - Tape & Reel (TR) 1292-WR04X6801FTLCT-ND - Cut Tape (CT) 1292-WR04X6801FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X6801FTL |
Description | RES 6.8K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X6801FTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,05000 zł | 0,50 zł |
| 25 | 0,03440 zł | 0,86 zł |
| 50 | 0,02660 zł | 1,33 zł |
| 100 | 0,02080 zł | 2,08 zł |
| 250 | 0,01536 zł | 3,84 zł |
| 500 | 0,01250 zł | 6,25 zł |
| 1 000 | 0,01020 zł | 10,20 zł |
| 5 000 | 0,00671 zł | 33,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00572 zł | 57,20 zł |
| 20 000 | 0,00494 zł | 98,80 zł |
| 30 000 | 0,00456 zł | 136,80 zł |
| 50 000 | 0,00415 zł | 207,50 zł |
| 70 000 | 0,00392 zł | 274,40 zł |
| 100 000 | 0,00370 zł | 370,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

