Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR04X5111FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X5111FTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR04X5111FTL |
Description | RES 5.11K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X5111FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-075K11L | YAGEO | 143 424 | 13-AC0402FR-075K11LCT-ND | 0,36000 zł | Parametric Equivalent |
| AF0402FR-075K11L | YAGEO | 455 | 13-AF0402FR-075K11LCT-ND | 0,36000 zł | Parametric Equivalent |
| CR0402-FX-5111GPF | Bourns Inc. | 0 | 118-CR0402-FX-5111GPFTR-ND | 0,01033 zł | Parametric Equivalent |
| CRCW04025K11FKED | Vishay Dale | 37 670 | 541-5.11KLCT-ND | 0,36000 zł | Parametric Equivalent |
| CRCW04025K11FKEDC | Vishay Dale | 103 927 | 541-4099-1-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01310 zł | 131,00 zł |
| Unit Price without VAT: | 0,01310 zł |
|---|---|
| Unit Price with VAT: | 0,01611 zł |









