Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR04X35R7FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X35R7FTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR04X35R7FTL |
Description | RES 35.7 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 35.7 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X35R7FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW040235R7FKED | Vishay Dale | 103 687 | 541-35.7LCT-ND | 0,36000 zł | Parametric Equivalent |
| CRCW040235R7FKEDC | Vishay Dale | 0 | 541-4911-2-ND | 0,01313 zł | Parametric Equivalent |
| RM04F35R7CT | Cal-Chip Electronics, Inc. | 10 000 | 4713-RM04F35R7CT-ND | 0,36000 zł | Parametric Equivalent |
| RMCF0402FT35R7 | Stackpole Electronics Inc | 10 250 | RMCF0402FT35R7CT-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01310 zł | 131,00 zł |
| Unit Price without VAT: | 0,01310 zł |
|---|---|
| Unit Price with VAT: | 0,01611 zł |




