Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR04X302 JTL | |
|---|---|
DigiKey Part Number | 1292-WR04X302JTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR04X302 JTL |
Description | RES 3K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X302 JTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WR04X3001FTL | Walsin Technology Corporation | 17 460 | 1292-WR04X3001FTLCT-ND | 0,36000 zł | Parametric Equivalent |
| AC0402FR-073KL | YAGEO | 193 894 | YAG3485CT-ND | 0,36000 zł | Parametric Equivalent |
| AC0402JR-073KL | YAGEO | 19 990 | 13-AC0402JR-073KLCT-ND | 0,36000 zł | Parametric Equivalent |
| AF0402FR-073KL | YAGEO | 9 467 | 13-AF0402FR-073KLCT-ND | 0,36000 zł | Parametric Equivalent |
| AF0402JR-073KL | YAGEO | 0 | 13-AF0402JR-073KLCT-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00977 zł | 97,70 zł |
| Unit Price without VAT: | 0,00977 zł |
|---|---|
| Unit Price with VAT: | 0,01202 zł |









