Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR02X682 JAL | |
|---|---|
DigiKey Part Number | 1292-WR02X682JALTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR02X682 JAL |
Description | RES 6.8K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X682 JAL Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WR02X6801FAL | Walsin Technology Corporation | 8 174 | 1292-WR02X6801FALCT-ND | 0,36000 zł | Parametric Equivalent |
| CRCW02016K80FKED | Vishay Dale | 49 936 | 541-6.80KAABCT-ND | 0,79000 zł | Parametric Equivalent |
| CRCW02016K80FNED | Vishay Dale | 36 513 | 541-CRCW02016K80FNEDCT-ND | 0,36000 zł | Parametric Equivalent |
| CRCW02016K80FNEDAT | Vishay Dale | 50 000 | 541-CRCW02016K80FNEDATCT-ND | 0,36000 zł | Parametric Equivalent |
| CRCW02016K80JNED | Vishay Dale | 9 241 | 541-6.8KAGCT-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00819 zł | 122,85 zł |
| Unit Price without VAT: | 0,00819 zł |
|---|---|
| Unit Price with VAT: | 0,01007 zł |








