
WR02W3484FAL | |
|---|---|
DigiKey Part Number | 1292-WR02W3484FALTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR02W3484FAL |
Description | RES 3.48M OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.48 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02W3484FAL Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01305 zł | 195,75 zł |
| Unit Price without VAT: | 0,01305 zł |
|---|---|
| Unit Price with VAT: | 0,01605 zł |

