
WLPN303010N1R2PE | |
|---|---|
DigiKey Part Number | 1292-WLPN303010N1R2PETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLPN303010N1R2PE |
Description | FIXED IND 1.2UH 1.48A 65 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 1.48 A 65mOhm Max Nonstandard |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 65mOhm Max |
Series | Frequency - Self Resonant 120MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 120°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,29572 zł | 591,44 zł |
| Unit Price without VAT: | 0,29572 zł |
|---|---|
| Unit Price with VAT: | 0,36374 zł |

