Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WLPM131350M1R5LC | |
|---|---|
DigiKey Part Number | 1292-WLPM131350M1R5LCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLPM131350M1R5LC |
Description | FIXED IND 1.5UH 23A 4.1 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 23 A 4.1mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 48A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.1mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.504" W (13.50mm x 12.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BMMA001313501R5MV1 | Pulse Electronics | 0 | 553-BMMA001313501R5MV1TR-ND | 3,45348 zł | Parametric Equivalent |
| BMMA001313501R5MX1 | Pulse Electronics | 0 | 553-BMMA001313501R5MX1TR-ND | 3,45348 zł | Parametric Equivalent |
| IHLP5050EZEK1R5M01 | Vishay Dale | 0 | 541-IHLP5050EZEK1R5M01TR-ND | 3,88511 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,70778 zł | 1 707,78 zł |
| Unit Price without VAT: | 1,70778 zł |
|---|---|
| Unit Price with VAT: | 2,10057 zł |



