
WLBD1005K2U200TP | |
|---|---|
DigiKey Part Number | 1292-WLBD1005K2U200TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLBD1005K2U200TP |
Description | FERRITE BEAD 20 OHM 0402 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 200mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 200mOhm |
Manufacturer Walsin Technology Corporation | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 20 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Max) 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00653 zł | 65,30 zł |
| Unit Price without VAT: | 0,00653 zł |
|---|---|
| Unit Price with VAT: | 0,00803 zł |

