
SH31N101J102CT | |
|---|---|
DigiKey Part Number | 1292-SH31N101J102CTTR-ND - Tape & Reel (TR) 1292-SH31N101J102CT-ND - Cut Tape (CT) 1292-SH31N101J102CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH31N101J102CT |
Description | CAP CER 100PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage, Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 zł | 1,04 zł |
| 10 | 0,62100 zł | 6,21 zł |
| 50 | 0,45020 zł | 22,51 zł |
| 100 | 0,39820 zł | 39,82 zł |
| 500 | 0,31032 zł | 155,16 zł |
| 1 000 | 0,28324 zł | 283,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09638 zł | 289,14 zł |
| 6 000 | 0,08844 zł | 530,64 zł |
| 9 000 | 0,08446 zł | 760,14 zł |
| 15 000 | 0,08006 zł | 1 200,90 zł |
| 21 000 | 0,07748 zł | 1 627,08 zł |
| 30 000 | 0,07501 zł | 2 250,30 zł |
| Unit Price without VAT: | 1,04000 zł |
|---|---|
| Unit Price with VAT: | 1,27920 zł |

