Parametric Equivalent
Parametric Equivalent

RF18N7R0C500CT | |
|---|---|
DigiKey Part Number | 1292-RF18N7R0C500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF18N7R0C500CT |
Description | 0603 MLCC NPO 7 PF +/- 0.25PF 50 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C709C5GAC | KEMET | 8 051 | 399-CBR06C709C5GACCT-ND | 0,57000 zł | Parametric Equivalent |
| CBR06C709C5GACAUTO | KEMET | 7 129 | 399-CBR06C709C5GACAUTOCT-ND | 0,65000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04950 zł | 198,00 zł |
| Unit Price without VAT: | 0,04950 zł |
|---|---|
| Unit Price with VAT: | 0,06089 zł |


