
RF03N1R2B250CT | |
|---|---|
DigiKey Part Number | 1292-RF03N1R2B250CTTR-ND - Tape & Reel (TR) 1292-RF03N1R2B250CT-ND - Cut Tape (CT) 1292-RF03N1R2B250CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF03N1R2B250CT |
Description | CAP CER 1.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C129B3GAC | KEMET | 15 935 | 399-8600-1-ND | 0,61000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,08600 zł | 0,86 zł |
| 50 | 0,05820 zł | 2,91 zł |
| 100 | 0,04920 zł | 4,92 zł |
| 500 | 0,03448 zł | 17,24 zł |
| 1 000 | 0,02998 zł | 29,98 zł |
| 2 500 | 0,02528 zł | 63,20 zł |
| 5 000 | 0,02246 zł | 112,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01899 zł | 284,85 zł |
| 30 000 | 0,01729 zł | 518,70 zł |
| 45 000 | 0,01645 zł | 740,25 zł |
| 75 000 | 0,01551 zł | 1 163,25 zł |
| 105 000 | 0,01496 zł | 1 570,80 zł |
| 150 000 | 0,01443 zł | 2 164,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

