
MG32B473K500CT | |
|---|---|
DigiKey Part Number | 1292-MG32B473K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MG32B473K500CT |
Description | CAP CER 0.047UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,29696 zł | 890,88 zł |
| Unit Price without VAT: | 0,29696 zł |
|---|---|
| Unit Price with VAT: | 0,36526 zł |

