Image for MG15B104K100CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG15B104K100CT

DigiKey Part Number
1292-MG15B104K100CTTR-ND - Tape & Reel (TR)
1292-MG15B104K100CT-ND - Cut Tape (CT)
1292-MG15B104K100CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MG15B104K100CT
Description
CAP CER 0.1UF 10V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402KRX7R6BB104YAGEO30113-AC0402KRX7R6BB104CT-ND0,36000 złParametric Equivalent
C0402C104K8RACAUTOKEMET221 201399-15984-1-ND0,36000 złParametric Equivalent
GCM155R71A104KA55DMurata Electronics441 182490-16434-1-ND0,36000 złParametric Equivalent
GCM155R71A104KA55JMurata Electronics54 322490-GCM155R71A104KA55JCT-ND0,36000 złParametric Equivalent
LMF105B7104KVHFTaiyo Yuden56 087587-6576-1-ND0,36000 złParametric Equivalent
In-Stock: 9 350
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,05000 zł0,50 zł
500,03240 zł1,62 zł
1000,02690 zł2,69 zł
5000,01832 zł9,16 zł
1 0000,01573 zł15,73 zł
2 5000,01303 zł32,58 zł
5 0000,01140 zł57,00 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01008 zł100,80 zł
20 0000,00899 zł179,80 zł
30 0000,00844 zł253,20 zł
50 0000,00784 zł392,00 zł
70 0000,00749 zł524,30 zł
100 0000,00715 zł715,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł