Parametric Equivalent
Parametric Equivalent

0805N151K501CT | |
|---|---|
DigiKey Part Number | 1292-0805N151K501CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N151K501CT |
Description | CAP CER 150PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N151K501CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J5000151KFT | Knowles Syfer | 0 | 0805J5000151KFT-ND | 1,31079 zł | Parametric Equivalent |
| 0805Y5000151KFT | Knowles Syfer | 0 | 0805Y5000151KFT-ND | 1,62925 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06638 zł | 199,14 zł |
| Unit Price without VAT: | 0,06638 zł |
|---|---|
| Unit Price with VAT: | 0,08165 zł |


