0805N470G160CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,16309 zł
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 18 286
Unit Price: 0,79000 zł
Datasheet
47 pF ±2% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805N470G160CT

DigiKey Part Number
1292-0805N470G160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805N470G160CT
Description
CAP CER 47PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 pF ±2% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805N470G160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A470GXJCW1BCVishay Vitramon0VJ0805A470GXJCW1BC-ND0,16309 złParametric Equivalent
VJ0805A470GXJPW1BCVishay Vitramon18 286720-VJ0805A470GXJPW1BCCT-ND0,79000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,04950 zł198,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,04950 zł
Unit Price with VAT:0,06089 zł