
1812N183G500CT | |
|---|---|
DigiKey Part Number | 1292-1812N183G500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812N183G500CT |
Description | CAP CER 0.018UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±2% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812N183G500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±2% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,14959 zł | 1 149,59 zł |
| Unit Price without VAT: | 1,14959 zł |
|---|---|
| Unit Price with VAT: | 1,41400 zł |

