47 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812F476Z160CT

DigiKey Part Number
1292-1812F476Z160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812F476Z160CT
Description
CAP CER 47UF 16V Y5V 1812
Customer Reference
Detailed Description
47 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
-20%, +80%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.