Parametric Equivalent
Parametric Equivalent

1206N220J201CT | |
|---|---|
DigiKey Part Number | 1292-1206N220J201CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206N220J201CT |
Description | CAP CER 22PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206N220J201CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C220J2GACTU | KEMET | 4 301 | 399-C1206C220J2GACTUCT-ND | 1,65000 zł | Parametric Equivalent |
| GMC31CG220J200NT | Cal-Chip Electronics, Inc. | 3 900 | 4713-GMC31CG220J200NTCT-ND | 0,79000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06574 zł | 262,96 zł |
| Unit Price without VAT: | 0,06574 zł |
|---|---|
| Unit Price with VAT: | 0,08086 zł |



