Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B105M500CT | |
|---|---|
DigiKey Part Number | 1292-1206B105M500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B105M500CT |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B105M500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12065C105MAT2A | KYOCERA AVX | 1 990 | 478-KGM31HR71H105MUCT-ND | 1,65000 zł | Parametric Equivalent |
| 12065C105MAT4A | KYOCERA AVX | 8 283 | 478-KGM31HR71H105MLCT-ND | 1,40000 zł | Parametric Equivalent |
| CGA5L3X7R1H105M160AB | TDK | 4 074 | 445-12929-1-ND | 0,97000 zł | Parametric Equivalent |
| CGA5L3X7R1H105M160AE | TDK | 2 126 | 445-7971-1-ND | 1,36000 zł | Parametric Equivalent |
| GCJ31CR71H105MA12L | Murata Electronics | 0 | 490-GCJ31CR71H105MA12LTR-ND | 0,32326 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,08491 zł | 169,82 zł |
| Unit Price without VAT: | 0,08491 zł |
|---|---|
| Unit Price with VAT: | 0,10444 zł |






