
1206B104K250CT | |
|---|---|
DigiKey Part Number | 1292-1603-2-ND - Tape & Reel (TR) 1292-1603-1-ND - Cut Tape (CT) 1292-1603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B104K250CT |
Description | CAP CER 0.1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B104K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,26600 zł | 2,66 zł |
| 50 | 0,18600 zł | 9,30 zł |
| 100 | 0,16120 zł | 16,12 zł |
| 500 | 0,11994 zł | 59,97 zł |
| 1 000 | 0,10726 zł | 107,26 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08825 zł | 353,00 zł |
| 8 000 | 0,08120 zł | 649,60 zł |
| 12 000 | 0,07767 zł | 932,04 zł |
| 20 000 | 0,07377 zł | 1 475,40 zł |
| 28 000 | 0,07149 zł | 2 001,72 zł |
| 40 000 | 0,06929 zł | 2 771,60 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

